10-25% Off
Infineon Technologies AGBAS3005B02VH6327XTSA1Rectifiers
Diode Schottky 0.5A 2-Pin SC-79 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 0.5 | |
| 5 | |
| 0.62 | |
| 25 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
Converting from AC to DC is simple when using a Schottky diode BAS3005B02VH6327XTSA1 rectifier from Infineon Technologies. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 5 A, while its maximum continuous forward current is 0.5 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

