VishayBAS286-GS08Rectifiers
Diode Small Signal Schottky 0.2A 2-Pin Quadro MELF SOD-80 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Schottky Diode | |
| Single | |
| 0.2 | |
| 5 | |
| 0.9@0.1A | |
| 5@40V | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 1.7 mm |
| Package Length | 3.5 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Quadro MELF SOD-80 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

