Infineon Technologies AGBAS16SH6327XTSA1Rectifiers

Diode Switching Si 85V 0.2A 6-Pin SOT-363 T/R Automotive AEC-Q101

Converting from AC to DC is simple when using a switching diode BAS16SH6327XTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.2 A. It is made in a triple parallel configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 9,000 parts

Regional Inventory: 6,000

    Total$4.81Price for 1

    6,000 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Austria
      • In Stock: 6,000 parts
      • Price: $4.814
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2539+
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 3,000 parts
      • Price: $0.0544

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.