| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 85 | |
| 0.215 | |
| 4 | |
| 1.25@0.15A | |
| 1 | |
| 1.5 | |
| 250 | |
| 4 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.65(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

