Infineon Technologies AGBAS12505WH6327XTSA1Rectifiers
Diode Small Signal Schottky Si 0.1A 3-Pin SOT-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 25 |
| Dual Common Cathode | |
| 0.1 | |
| 0.5 | |
| 0.95@0.035A | |
| 0.15 | |
| 1.1 | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

