Diodes IncorporatedBAS116LPH4-7BRectifiers
Diode Small Signal Switching 85V 0.215A 2-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 85 |
| Single | |
| 85 | |
| 0.215 | |
| 4 | |
| 1.25@0.15A | |
| 0.005@75V | |
| 417°C/W | |
| 1.5(Typ) | |
| 300 | |
| 3000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 60 | |
| Mounting | Surface Mount |
| Package Height | 0.34 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 2 | |
| Lead Shape | No Lead |
Converting from AC to DC is simple when using a switching diode BAS116LPH4-7B rectifier from Diodes Zetex. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.215 A.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

