Infineon Technologies AGBAS116E6327HTSA1Rectifiers
Diode Switching 85V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Single | |
| 85 | |
| 0.25 | |
| 4.5 | |
| 1.25@0.15A | |
| 0.005@75V | |
| 370 | |
| 1500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode BAS116E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 370 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.25 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

