Top Searched
Infineon Technologies AGBAR8802VH6327XTSA1PIN Diodes
Diode PIN Switch 80V 100mA 2-Pin SC-79 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Switch | |
| Single | |
| 80 | |
| 100 | |
| 1.2 | |
| 0.6(Typ)@10mA | |
| 2.5@1mA | |
| 0.4@1V | |
| 250 | |
| 0.5 | |
| UHF | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
Create a password for your user interface with a switch BAR8802VH6327XTSA1 PIN diode from Infineon Technologies. Its maximum power dissipation is 250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

