Top Searched
Infineon Technologies AGBAR6405WH6327XTSA1PIN Diodes
Diode PIN Attenuator/Switch 150V 100mA 3-Pin SOT-323 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Attenuator|Switch | |
| Dual Common Cathode | |
| 150 | |
| 0.02 | |
| 100 | |
| 1.1 | |
| 1.35@100mA | |
| 20@1mA | |
| 0.35@20V | |
| 250 | |
| 1.55 | |
| HF|MF|SHF|UHF|VHF | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
If you're product needs a password input, use an attenuator and switch BAR6405WH6327XTSA1 PIN diode from Infineon Technologies. Its maximum power dissipation is 250 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This PIN diode attenuator has an operating temperature range of -55 °C to 125 °C. It is made in a dual common cathode configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

