Infineon Technologies AGBAR6306E6327HTSA1PIN Diodes
Diode PIN Switch 50V 100mA Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switch | |
| Dual Common Anode | |
| 50 | |
| 0.01 | |
| 100 | |
| 1.2 | |
| 1(Typ)@10mA | |
| 2@5mA | |
| 0.3@5V | |
| 250 | |
| 0.075 | |
| SHF | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Create a password for your user interface with a switch BAR6306E6327HTSA1 PIN diode from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a dual common anode configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

