NXP SemiconductorsBAP70Q,125PIN Diodes
PIN Diode Attenuator 50V 100mA Automotive AEC-Q101 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Attenuator | |
| Double Dual Common Cathode | |
| 50 | |
| 0.1 | |
| 100 | |
| 1.1@50mA | |
| 1.9@100mA | |
| 100@0.5mA | |
| 0.3@20V | |
| 125 | |
| 1.25 | |
| HF|MF|SHF|UHF|VHF | |
| -65 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
If you need to have a user inputted password for your system, use an attenuator BAP70Q,125 PIN diode from NXP Semiconductors. Its maximum power dissipation is 125 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This PIN diode attenuator has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a quad configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

