Top Searched
NXP SemiconductorsBAP70-02,115PIN Diodes
Diode PIN Attenuator 50V 100mA 2-Pin SOD-523 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.50.90.31 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Attenuator | |
| Single | |
| 50 | |
| 0.1 | |
| 100 | |
| 1.1@50mA | |
| 1.9@100mA | |
| 100@0.5mA | |
| 0.25@20V | |
| 415 | |
| 1.25 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) mm |
| Package Width | 0.85(Max) mm |
| Package Length | 1.25(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
If you need to have a user inputted password for your system, use an attenuator BAP70-02,115 PIN diode from NXP Semiconductors. Its maximum power dissipation is 415 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

