NXP SemiconductorsBAP65-02,115PIN Diodes
PIN Diode Attenuator/Switch 30V 100mA Automotive AEC-Q101 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Attenuator|Switch | |
| Single | |
| 30 | |
| 0.02@20V | |
| 100 | |
| 1.1@50mA | |
| 0.9@10mA | |
| 0.95@5mA | |
| 0.8@3V | |
| 715 | |
| 0.17 | |
| -40 | |
| 85 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.25(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
If you're product needs a password input, use an attenuator and switch BAP65-02,115 PIN diode from NXP Semiconductors. Its maximum power dissipation is 715 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This PIN diode attenuator has an operating temperature range of -40 °C to 85 °C. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

