NXP SemiconductorsBAP64-06,215PIN Diodes
PIN Diode Attenuator/Switch 175V 100mA Automotive AEC-Q101 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Attenuator|Switch | |
| Dual Common Anode | |
| 175 | |
| 10 | |
| 100 | |
| 1.1@50mA | |
| 1.35@100mA | |
| 40@0.5mA | |
| 0.35@20V | |
| 250 | |
| 1.55 | |
| SHF | |
| -65 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
Create a password for your user interface with an attenuator and switch BAP64-06,215 PIN diode from NXP Semiconductors. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This PIN diode attenuator has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common anode configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

