Top Searched
NXP SemiconductorsBAP64-05,215PIN Diodes
PIN Diode Attenuator/Switch 175V 100mA Automotive AEC-Q101 3-Pin TO-236AB T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Attenuator|Switch | |
| Dual Common Cathode | |
| 175 | |
| 10@60V | |
| 100 | |
| 1.1@50mA | |
| 1.35@100mA | |
| 40@0.5mA | |
| 0.35@20V | |
| 250 | |
| 1.55 | |
| SHF | |
| -65 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-236AB |
| 3 | |
| Lead Shape | Gull-wing |
Use an attenuator and switch BAP64-05,215 PIN diode from NXP Semiconductors to incorporate a password in your application. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This PIN diode attenuator has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common cathode configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

