NXP SemiconductorsBAP64-04W,115PIN Diodes
PIN Diode Attenuator/Switch 100V 100mA Automotive AEC-Q101 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Attenuator|Switch | |
| Dual Series | |
| 100 | |
| 10@60V | |
| 100 | |
| 1.1@50mA | |
| 1.35@100mA | |
| 40@0.5mA | |
| 0.35@20V | |
| 240 | |
| 1.55 | |
| SHF | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
If you need to have a user inputted password for your system, use an attenuator and switch BAP64-04W,115 PIN diode from NXP Semiconductors. Its maximum power dissipation is 240 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual series configuration. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

