NXP SemiconductorsBAP64-03,115PIN Diodes
PIN Diode Attenuator/Switch 175V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Attenuator|Switch | |
| Single | |
| 175 | |
| 10 | |
| 100 | |
| 1.1@50mA | |
| 1.35@100mA | |
| 40@0.5mA | |
| 0.35@20V | |
| 500 | |
| 1.55 | |
| SHF | |
| -65 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
The best way to create a secure user interface is by using an attenuator and switch BAP64-03,115 PIN diode from NXP Semiconductors in your design. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

