| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Dual Series | |
| 50 | |
| 0.1 | |
| 50 | |
| 1.1 | |
| 5@10mA | |
| 40@0.5mA | |
| 0.5@5V | |
| 240 | |
| 1.05 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Make your system secure and fast with BAP50-04W,115 PIN diode from NXP Semiconductors. Its maximum power dissipation is 240 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual series configuration. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

