Top Searched
NXP SemiconductorsBAP50-03,115PIN Diodes
Diode PIN 50V 50mA 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| 50 | |
| 0.1 | |
| 50 | |
| 1.1 | |
| 5@10mA | |
| 40@0.5mA | |
| 0.35@5V | |
| 500 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 1.8(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
It's easy to keep your system secure with the BAP50-03,115 PIN diode from NXP Semiconductors. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This PIN diode attenuator has an operating temperature range of -65 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

