Cinch Connectivity SolutionsBACC45FT24-43PHConnector Circular
Conn Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 43 | |
| 43 | |
| PIN | |
| Crimp | |
| 24-43 | |
| (16-18)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodize | |
| Black | |
| 22/7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 44.7 | |
| 34.16 |
Connect your circular inputs with this BACC45FT24-43PH connector from Cinch Connectors. This PL connector has 43 PL contacts. Its shell size is 24-43. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

