Cinch Connectivity SolutionsBACC45FT20-39P7HConnector Circular
Conn Circular PIN 39 POS Crimp ST Cable Mount 39 Terminal 1 Port Medical
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 7 | |
| 1 | |
| 39 | |
| 39 | |
| PIN | |
| Crimp | |
| 20-39 | |
| (16-18)/(20-24) | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodize | |
| Black | |
| 22/7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 38.35 | |
| 34.16 |
The BACC45FT20-39P7H connector from Cinch Connectors is the best way to connect any inputs you need for your application. It has a plug type gender. This PL connector has 39 PL contacts. Its shell size is 20-39. It has a straight body orientation. This circular connector has an operating temperature of -55 to 200 °C. This product is 34.16 mm long with a diameter of 38.35 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

