Murata Power SolutionsBAC1S05SCAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 0.2A 1W 6-Pin SIP Module Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 0.2 | |
| 1 | |
| 85 | |
| 230 | |
| 305 | |
| 70 | |
| 400 | |
| 4000VAC | |
| 1% | |
| 1.5% | |
| 74 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 21.37 |
| Package Width | 10 |
| Package Length | 33.53 |
| PCB changed | 6 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

