Infineon Technologies AGBA895E6327PIN Diodes
PIN Diode Attenuator/Switch 50V 50mA Automotive AEC-Q101 2-Pin SCD-80 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Attenuator|Switch | |
| Single | |
| 50 | |
| 50 | |
| 1.1 | |
| 7@10mA | |
| 40@1.5mA | |
| 0.6@10V | |
| 1.6 | |
| HF|MF|UHF|VHF | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 0.8 mm |
| Package Length | 1.3 mm |
| PCB changed | 2 |
| Supplier Package | SCD-80 |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

