Top Searched
Infineon Technologies AGBA89202VH6327XTSA1PIN Diodes
Diode PIN Switch 35V 100mA Automotive AEC-Q101 2-Pin SC-79 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| BA89202VH6327XTSA1 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switch | |
| Single | |
| 35 | |
| 100 | |
| 1 | |
| 0.5@10mA | |
| 0.7@3mA | |
| 1.1@3V | |
| 0.12 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

