ROHM SemiconductorBA83472YF-CE2Operational Amplifiers - Op Amps
Op Amp Dual High Voltage Amplifier ±18V/36V 8-Pin SOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Yes |
| PPAP | Unknown |
| High Voltage Amplifier | |
| High Voltage Amplifier | |
| 2 | |
| 10@30V | |
| 3 | |
| 36 | |
| ±1.5 | |
| ±2.5 | |
| ±18 | |
| 0.075@30V | |
| 0.15@30V | |
| 30@5V | |
| Single|Dual | |
| 8.5@30V | |
| 100 | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 4.05(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

