ROHM SemiconductorBA82901YFV-CE2Linear Comparators
Comparator Quad ±18V/36V 14-Pin SSOP-B T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Yes |
| PPAP | Unknown |
| Ground Sense Comparator | |
| 4 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| ±18|36 | |
| 5@5V | |
| 2 | |
| 36 | |
| ±18 | |
| 100 | |
| 90 to 110 | |
| 0.25@5V | |
| 16@5V | |
| 2@5V | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP-B |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

