NXP SemiconductorsBA591,135PIN Diodes
PIN Diode Switch 35V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switch | |
| Single | |
| 35 | |
| 0.02@20V | |
| 100 | |
| 1@10mA | |
| 0.5@10mA | |
| 0.7@3mA | |
| 0.9@3V | |
| 500 | |
| VHF | |
| -65 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 1.8(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

