50-75% Off
ROHM SemiconductorBA4510FVM-GTROperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±3.5V/7V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| BA4510FVM-GTR | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 6@±2.5V | |
| 2 | |
| 7 | |
| ±1 | |
| ±3 | |
| ±3.5 | |
| 0.2@±2.5V | |
| 0.08@±2.5V | |
| 0.5@±2.5V | |
| 7.5@±2.5V | |
| Single|Dual | |
| 470 | |
| 5@±2.5V | |
| 6@±2.5V | |
| 90 | |
| 60 | |
| 60 | |
| 60 to 65 | |
| 10 | |
| No | |
| -20 | |
| 75 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

