ROHM SemiconductorBA3121F-E2Audio Amplifiers
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| 0.002% | |
| Single | |
| 2-Channel Stereo | |
| 4 | |
| 12 | |
| 18 | |
| 14@12V | |
| Single | |
| 450 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

