HoneywellBA-2RL-A2Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Leaf Lever 20A 480VAC 250VDC 1491.4VA 2.5N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.55 | |
| Automotive | Unknown |
| PPAP | Unknown |
| N.O./N.C. | |
| Leaf Lever | |
| SPDT | |
| 20@480VAC | |
| 1491.4 | |
| 100000 | |
| 20000000 | |
| 1.57 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 49.3 | |
| 17.45 | |
| 23.6 | |
| 2.5 |
Only this BA-2RL-A2 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 20 A @ 480VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BA-2RL-A2 snap action switch has a screw termination style. This product is 57.15 mm long, 34.54 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

