JST Mfg. Co., Ltd.B9PS-VH(LF)(SN)Connector Headers and PCB Receptacles
Conn Wire to Board HDR 9 POS 3.96mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 10 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 35.58 | |
| 14.9 | |
| 8.5 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

