JST Mfg. Co., Ltd.B8P-VH(LF)(SN)Connector Headers and PCB Receptacles
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 10 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 31.62 | |
| 8.5 | |
| 10.9 | |
| 3.7 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board B8P-VH (LF)(SN) header connector from JST Corporation. This HDR connector's 8 contacts that are made out of brass and plated with tin over copper. Its pitch is 3.96 mm. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. B8P-VH (LF)(SN) is housed in white polyamide 6/6. This product is 31.62 mm long, 10.9 mm tall and 8.5 mm deep. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

