TDKB88069X9120B502Gas Discharge Tubes - GDTs
Gas Discharge Tubes 350VDC 10kADC 10AAC 1.5pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8535.40.00.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 700 | |
| 900 | |
| 350 | |
| 10 | |
| 10 | |
| 10 | |
| 1.5 | |
| 300 | |
| 3 | |
| Radial | |
| 4.4 | |
| 3 | |
| 1 | |
| 10 | |
| 8 | |
| 10.5 | |
| Yes | |
| Straight | |
| Through Hole |
Ideal for internal and external surge protection this 3-electrode surge B88069X9120B502 surge arrestor from EPCOS helps protect your design. Its maximum surge current is 20 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product is 13.4 mm long and 10.8 mm tall with a diameter of 8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

