TDKB88069X8750B502Gas Discharge Tubes - GDTs
Gas Discharge Tubes 230VDC 1.5pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8535.40.00.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 400 | |
| 450 | |
| 230 | |
| 10 | |
| 1.5 | |
| 300 | |
| 3 | |
| Radial | |
| 4.4 | |
| 3 | |
| -40 | |
| 125 | |
| 1 | |
| 13.4 | |
| 2 | |
| 8 | |
| Yes | |
| Shaped | |
| Through Hole |
Limit the damage to a power transmission line or distribution system from overcurrent with this 3-electrode surge B88069X8750B502 surge arrestor from EPCOS. Its maximum surge current is 25 kA. This product is 13.4 mm long, 10.8 mm tall and 9 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

