Top Searched
TDKB88069X780S102Gas Discharge Tubes - GDTs
Gas Discharge Tubes 600VDC 5kADC 10AAC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 1100 | |
| 600 | |
| 5 | |
| 10 | |
| 10 | |
| 1.5 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Tape and Box | |
| 125 | |
| 0.8 | |
| 6.05 | |
| 8 | |
| 8 | |
| No | |
| Through Hole |
Protect your power transmission line or distribution system with this 2-electrode surge B88069X780S102 surge arrestor manufactured from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.05 mm long with a diameter of 8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

