Top Searched
TDKB88069X7200B502Gas Discharge Tubes - GDTs
Gas Discharge Tubes 350VDC 20kADC 1.5pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8535.40.00.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 550 | |
| 600 | |
| 350 | |
| 20 | |
| 10 | |
| 1.5 | |
| 3 | |
| Radial | |
| 4.4 | |
| 3 | |
| -40 | |
| Tray | |
| 125 | |
| 1 | |
| 13.4 | |
| 8.1 | |
| 8.1 | |
| 2.2 | |
| No | |
| Through Hole |
Ideal for internal and external surge protection this 3-electrode B88069X7200B502 surge arrestor from EPCOS helps protect your design. Its maximum surge current is 25 kA. This part has an operating temperature range of -40 °C to 90 °C. This product is 13.4 mm long and 10.5 mm tall with a diameter of 8 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

