TDKB88069X4991B502Gas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 5kADC 1.5pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 450 | |
| 600 | |
| 90 | |
| 5 | |
| 1.5 | |
| 300 | |
| 3 | |
| Radial | |
| 3.8 | |
| 2 | |
| -40 | |
| 90 | |
| 0.8 | |
| 7.6 | |
| 5 | |
| No | |
| Straight | |
| Through Hole |
Ideal for internal and external surge protection this 3-electrode B88069X4991B502 surge arrestor from EPCOS helps protect your design. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. This product is 7.6 mm long with a diameter of 5 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

