TDKB88069X4051T902Gas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 450 | |
| 600 | |
| 90 | |
| 10 | |
| 10 | |
| 1 | |
| 1.5 | |
| 300 | |
| 3 | |
| Solder Pad | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 125 | |
| 8 | |
| 5 | |
| 5 | |
| 1.2 | |
| Yes | |
| Surface Mount |
Help protect from internal surges from switching which this 3-electrode surge B88069X4051T902 surge arrestor from EPCOS. Its maximum surge current is 5 kA. This part has an operating temperature range of -40 °C to 90 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your part on a printed circuit board using surface mount technology to produce the most effective results. This product is 8 mm long, 5.6 mm tall and 5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

