TDKB88069X0720S102Gas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 5kADC 5AAC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ±20% | |
| 450 | |
| 550 | |
| 90 | |
| 5 | |
| 5 | |
| 1 | |
| 1.5 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Strip | |
| 90 | |
| 0.8 | |
| 6.05 | |
| 1.5 | |
| 8 | |
| No | |
| Through Hole |
Protect your power transmission line or distribution system with this 2-electrode B88069X0720S102 surge arrestor manufactured from EPCOS. Its maximum surge current is 10 kA. This part has an operating temperature range of -40 °C to 90 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.05 mm long with a diameter of 8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

