TDKB85321A2205A750EMI Filters
EMI Filter RC-Circuit 75A 250VAC/600VDC Threaded Stud Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 75 | |
| 250VAC|600VDC | |
| -40 | |
| 85 | |
| Panel Mount | |
| Threaded Stud | |
| 130 | |
| 30 | |
| 30 |
Use this B85321A2205A750 power line filter from EPCOS to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 75. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -40 °C and a maximum of 85 °C. The B85321A2205A750 power line filter has a threaded stud termination style. This product is 129 mm long, 30 mm tall and 30 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

