Reduced Price
TDKB84143A35R106Power Line Filters
Power Line Filter EMC 50Hz/60Hz 35A 520VAC Terminal Block Chassis Mount
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| EMC | |
| 35 | |
| 520VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 100 | |
| 200 | |
| 72.5 | |
| 71 |
Suppress spurious energy from your electronic device that may otherwise escape with this B84143A35R106 power line filter from EPCOS. This device has a maximum current rating of 35. The B84143A35R106 power line filter has a terminal block termination style. This product is 200 mm long, 71 mm tall and 72.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

