Reduced Price
TDKB84113HB110Power Line Filters
Power Line Filter EMC 50Hz/60Hz 10A 250VAC/250VDC Quick Connect Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| EMC | |
| 10 | |
| 0.369 | |
| 250VDC|250VAC | |
| 3.9/3.9 | |
| 1.5/1.5 | |
| 1 | |
| Chassis Mount | |
| Quick Connect | |
| -25 | |
| 100 | |
| 117.5 | |
| 52 | |
| 43 |
This B84113HB110 power line filter from EPCOS is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. The B84113HB110 power line filter has a quick connect termination style. This product is 52 mm long, 43 mm tall and 117.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

