TDKB84112BA20Power Line Filters
Power Line Filter 50Hz/60Hz 2A 250VAC/250VDC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 250VAC|250VDC | |
| Chassis Mount | |
| Quick Connect | |
| -25 | |
| 85 | |
| 76.5 | |
| 70 | |
| 28.6 |
This B84112BA20 power line filter from EPCOS suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 2. It has an operating frequency of 50|60 Hz. The B84112BA20 power line filter has a quick connect termination style. This product is 76.5 mm long, 28.6 mm tall and 70 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

