TDKB84110B0000A014Power Line Filters
Power Line Filter 50Hz/60Hz 1.4A 250VAC/250VDC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1.4 | |
| 250VAC|250VDC | |
| 27 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| -25 | |
| 100 | |
| 34 | |
| 31 | |
| 33 |
This B84110B0000A014 power line filter from EPCOS suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 1.4. This power line filter has a maximum operating temperature of 40 °C. The B84110B0000A014 power line filter has a PC pin termination style. This product is 34 mm long, 33 mm tall and 31 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

