Reduced Price
TDKB84110AA5Power Line Filters
Power Line Filter 50Hz/60Hz 0.5A 250VAC/250VDC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.5 | |
| 250VAC|250VDC | |
| 39 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| -25 | |
| 100 | |
| 56 | |
| 30 | |
| 23 |
Suppress spurious energy from your electronic device that may otherwise escape with this B84110AA5 power line filter from EPCOS. This device has a maximum current rating of 0.5. It has an operating frequency of 50|60 Hz. The B84110AA5 power line filter has a PC pin termination style. This product is 56 mm long, 23 mm tall and 30 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

