Reduced Price
TDKB84110AA40Power Line Filters
Power Line Filter 50Hz/60Hz 4A 250VAC/250VDC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 250VAC|250VDC | |
| 2.7 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| -25 | |
| 100 | |
| 56 | |
| 30 | |
| 23 |
This B84110AA40 power line filter from EPCOS has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 4. The B84110AA40 power line filter has a PC pin termination style. This product is 56 mm long, 23 mm tall and 30 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

