Reduced Price
TDKB84110AA10Power Line Filters
Power Line Filter 50Hz/60Hz 1A 250VAC/250VDC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 250VAC|250VDC | |
| 10 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| -25 | |
| 100 | |
| 56 | |
| 30 | |
| 23 |
This B84110AA10 power line filter from EPCOS suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 1. The B84110AA10 power line filter has a PC pin termination style. This product is 56 mm long, 23 mm tall and 30 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

