TDKB82801B504A50Current Transformers

Current Transformer 1:50 1000VAC 0.0008Ohm Prim. DCR 1.5Ohm Sec. DCR 500uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD

Before measuring the current flow in a high voltage and high current circuit you should use this B82801B504A50 current transformer from EPCOS to step down high alternating current in the circuit. It has an operating frequency of 0.05M to 1M Hz. This current transformer has an operating temperature range of -40 °C to 125 °C. It has 6 terminals. This product is 7.11 mm long, 5.08 mm tall and 8.38 mm deep. It also has a current sense transformer. The maximum DCR on the primary side is 0.0008 Ohm, while its 1.5 Ohm on the secondary side. It has a turn ratio of 1:50.

Import TariffMay apply to this part

870 parts: Ships tomorrow

    Total$3.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      870
      Country Of origin:
      China
         
      • Price: $3.023
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 870 parts
      • Price: $3.023

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.