| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.40.00 |
| Automotive | No |
| PPAP | No |
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance (H) | 6.1u |
| Inductance Decrease Percentage @ Isat (%) | 10 |
| Tolerance | 7% |
| Inductance Test Frequency (Hz) | 10K |
| Maximum DC Current (A) | 28 |
| Maximum Saturation Current (A) | 28 |
| Maximum DC Resistance (Ohm) | 0.00185 |
| Minimum Self Resonant Frequency (Hz) | >2M |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Maximum Product Length (mm) | 25.3 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 23.5 |
| Maximum Product Height (mm) | 11.5 |