10-25% Off

TDKB82559A302A13Inductor Surface Mount

Inductor Power Shielded Wirewound 3uH 10% 10KHz Ferrite 9.3A 0.0051Ohm DCR T/R

This power B82559A302A13 surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 13.2 mm long, 4.95 mm tall and 11 mm deep. Its test frequency is 10K Hz. This device utilizes wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 13 A with a maximum resistance of 4m(Typ) Ohm. It has an inductance of 3u H.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 750 Minimum 750
  • Manufacturer Lead Time:
    15 weeks
    • Price: $1.950
    1. 1+$1.950
    2. 3750+$1.869

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.